Human Machine Interface (HMI) Touchscreen 18.5" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXSP5800WCD

DigiKey Part Number
4008-PFXSP5800WCD-ND
Manufacturer
Manufacturer Product Number
PFXSP5800WCD
Description
SMART/PREMIUM DISPLAY 19" WIDE F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 18.5" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Black
Series
Operating Temperature
0°C ~ 55°C
Packaging
Box
Ingress Protection
IP65F/IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 13
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
18.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
191 467,29000 Kč91 467,29 Kč
Manufacturers Standard Package
Unit Price without VAT:91 467,29000 Kč
Unit Price with VAT:110 675,42090 Kč