
PFXSP5690WAD | |
|---|---|
DigiKey Part Number | 4008-PFXSP5690WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5690WAD |
Description | 12"W OUTDOOR EXTREME DISPLAY, 12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12, 13 | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 760,67000 Kč | 71 760,67 Kč |
| Unit Price without VAT: | 71 760,67000 Kč |
|---|---|
| Unit Price with VAT: | 86 830,41070 Kč |





