
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 50 | 10,99040 Kč | 549,52 Kč |
| 100 | 10,46330 Kč | 1 046,33 Kč |
| 250 | 9,80776 Kč | 2 451,94 Kč |
| 500 | 9,33908 Kč | 4 669,54 Kč |
| 1 000 | 8,89307 Kč | 8 893,07 Kč |
| 2 500 | 8,33612 Kč | 20 840,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









