Pin Contact 20 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/58-363

DigiKey Part Number
1212-M39029/58-363-ND
Manufacturer
Manufacturer Product Number
M39029/58-363
Description
CONTACT SIZE 20 PIN, 20 AWG
Customer Reference
Detailed Description
Pin Contact 20 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 600
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,63300 Kč116,33 Kč
2510,90200 Kč272,55 Kč
5010,38140 Kč519,07 Kč
1009,88380 Kč988,38 Kč
2509,26348 Kč2 315,87 Kč
5008,82042 Kč4 410,21 Kč
1 0008,39920 Kč8 399,20 Kč
2 5007,87316 Kč19 682,90 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč