
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Free Hanging (In-Line) | |
Maximum Working Height | 0.343" (8.72mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.234" (5.94mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 112.17gf | |
Operating Force - Mid Compression | 214.14gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,01120 Kč | 700,28 Kč |
| 50 | 26,67160 Kč | 1 333,58 Kč |
| 100 | 25,39500 Kč | 2 539,50 Kč |
| 250 | 23,80416 Kč | 5 951,04 Kč |
| 500 | 22,66734 Kč | 11 333,67 Kč |
| 1 000 | 21,58552 Kč | 21 585,52 Kč |
| 2 500 | 20,23460 Kč | 50 586,50 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |





