892-80-022-10-002101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 24,19607 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 34,02000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 69,50000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 21,70404 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 40,99880 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 777
Unit Price: 30,03000 Kč
Datasheet
Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-80-022-10-002101

DigiKey Part Number
892-80-022-10-002101-ND
Manufacturer
Manufacturer Product Number
892-80-022-10-002101
Description
CONN HEADER VERT 22POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.494" (12.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00018,58302 Kč18 583,02 Kč
Manufacturers Standard Package
Unit Price without VAT:18,58302 Kč
Unit Price with VAT:22,48545 Kč