892-80-020-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 680
Unit Price: 31,79000 Kč
Datasheet

Similar


Molex
In Stock: 960
Unit Price: 62,94000 Kč
Datasheet

Similar


Molex
In Stock: 543
Unit Price: 64,41000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 59,45973 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 16,97498 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 45,93610 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 28,10938 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 24,49852 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 1 190
Unit Price: 27,58000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
892-80-xxx-10-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-80-020-10-001101

DigiKey Part Number
892-80-020-10-001101-ND
Manufacturer
Manufacturer Product Number
892-80-020-10-001101
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.458" (11.64mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00015,77782 Kč15 777,82 Kč
Manufacturers Standard Package
Unit Price without VAT:15,77782 Kč
Unit Price with VAT:19,09116 Kč