20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
803-87-020-10-012101
803-87-020-10-012101

803-87-020-10-012101

DigiKey Part Number
1212-1247-ND
Manufacturer
Manufacturer Product Number
803-87-020-10-012101
Description
CONN SOCKET 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1051,00400 Kč510,04 Kč
45038,98116 Kč17 541,52 Kč
90037,12097 Kč33 408,87 Kč
1 35036,07456 Kč48 700,66 Kč
5 40032,71644 Kč176 668,78 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč