892-70-072-10-002101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 95,04895 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 93,65454 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 25,52300 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 64,37642 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 345
Unit Price: 83,84000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 83
Unit Price: 52,97000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 175
Unit Price: 71,74000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 18,97183 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 281,82116 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 74,79303 Kč
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-70-072-10-002101

DigiKey Part Number
892-70-072-10-002101-ND
Manufacturer
Manufacturer Product Number
892-70-072-10-002101
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.276" (7.00mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.494" (12.54mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68481-172HAmphenol CS (FCI)068481-172H-ND95,04895 KčSimilar
68481-172HLFAmphenol CS (FCI)068481-172HLF-ND93,65454 KčSimilar
68491-472Amphenol CS (FCI)068491-472-ND25,52300 KčSimilar
77313-124-72LFAmphenol CS (FCI)077313-124-72LF-ND64,37642 KčSimilar
77313-127-72LFAmphenol CS (FCI)345609-77313-127-72LF-ND83,84000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25068,01228 Kč17 003,07 Kč
Manufacturers Standard Package
Unit Price without VAT:68,01228 Kč
Unit Price with VAT:82,29486 Kč