Similar
Similar
Similar

68481-172HLF | |
|---|---|
DigiKey Part Number | 68481-172HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68481-172HLF |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68481-172HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.285" (7.24mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Active | Overall Contact Length 0.480" (12.19mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-826925-6 | TE Connectivity AMP Connectors | 10 | A106443-ND | 175,39000 Kč | Similar |
| BBD-136-G-B | Samtec Inc. | 4 | BBD-136-G-B-ND | 561,85000 Kč | Similar |
| BBD-136-T-B | Samtec Inc. | 6 | BBD-136-T-B-ND | 242,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 93,65454 Kč | 46 827,27 Kč |
| Unit Price without VAT: | 93,65454 Kč |
|---|---|
| Unit Price with VAT: | 113,32199 Kč |




