Similar
Similar
Similar
Similar
Similar

890-80-005-20-001101 | |
|---|---|
DigiKey Part Number | 890-80-005-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-005-20-001101 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
EDA/CAD Models | 890-80-005-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288050 | Molex | 297 | WM50013-05-ND | 13,56000 Kč | Similar |
| 0022288052 | Molex | 265 | WM50015-05-ND | 14,39000 Kč | Similar |
| 77315-101-05LF | Amphenol CS (FCI) | 0 | 609-77315-101-05LF-ND | 19,19000 Kč | Similar |
| 77315-113-05LF | Amphenol CS (FCI) | 0 | 77315-113-05LF-ND | 5,39574 Kč | Similar |
| 77315-818-05LF | Amphenol CS (FCI) | 0 | 77315-818-05LF-ND | 5,42464 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,80932 Kč | 17 023,30 Kč |
| Unit Price without VAT: | 6,80932 Kč |
|---|---|
| Unit Price with VAT: | 8,23928 Kč |















