Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

801-87-005-30-002101 | |
|---|---|
DigiKey Part Number | 801-87-005-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-005-30-002101 |
Description | CONN SOCKET 5POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
EDA/CAD Models | 801-87-005-30-002101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-87-105-41-105101 | Preci-Dip | 0 | 310-87-105-41-105101-ND | 200,86571 Kč | Parametric Equivalent |
| 310-87-105-41-105191 | Preci-Dip | 0 | 310-87-105-41-105191-ND | 386,19381 Kč | Parametric Equivalent |
| 801-87-005-30-002191 | Preci-Dip | 0 | 801-87-005-30-002191-ND | 345,96414 Kč | Parametric Equivalent |
| 310-93-105-41-105000 | Mill-Max Manufacturing Corp. | 0 | 310-93-105-41-105000-ND | 3 845,49488 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 650 | 12,48259 Kč | 20 596,27 Kč |
| Unit Price without VAT: | 12,48259 Kč |
|---|---|
| Unit Price with VAT: | 15,10393 Kč |













