890-80-005-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 22
Unit Price: 0,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 27 302
Unit Price: 1,77000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 401
Unit Price: 3,67000 Kč
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-80-005-10-001101

DigiKey Part Number
890-80-005-10-001101-ND
Manufacturer
Manufacturer Product Number
890-80-005-10-001101
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
EDA/CAD Models
890-80-005-10-001101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.122" (3.10mm)
Series
Overall Contact Length
0.458" (11.64mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
54101-T06-05Amphenol CS (FCI)22609-54101-T06-05-ND0,56000 KčSimilar
68000-105HLFAmphenol CS (FCI)27 302609-3462-ND1,77000 KčSimilar
A2-5PA-2.54DSA(71)Hirose Electric Co Ltd401H123040-ND3,67000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0004,11561 Kč16 462,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,11561 Kč
Unit Price with VAT:4,97989 Kč