890-70-036-10-002101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,87498 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 106,18580 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,23170 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 79,29480 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 147,49948 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 353,60500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 133,40500 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-70-036-10-002101

DigiKey Part Number
890-70-036-10-002101-ND
Manufacturer
Manufacturer Product Number
890-70-036-10-002101
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Overall Contact Length
0.494" (12.54mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68771-436HLFAmphenol CS (FCI)068771-436HLF-ND24,87498 KčSimilar
75160-122-36LFAmphenol CS (FCI)075160-122-36LF-ND106,18580 KčSimilar
861400361YO1LFAmphenol CS (FCI)0861400361YO1LF-ND8,23170 KčSimilar
861400361YO6LFAmphenol CS (FCI)0861400361YO6LF-ND79,29480 KčSimilar
861400361YO8LFAmphenol CS (FCI)0861400361YO8LF-ND147,49948 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
75032,00819 Kč24 006,14 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00819 Kč
Unit Price with VAT:38,72991 Kč