



801-87-036-10-005101 | |
|---|---|
DigiKey Part Number | 1212-1215-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-036-10-005101 |
Description | CONN SOCKET 36POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 801-87-036-10-005101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 124,96600 Kč | 1 249,66 Kč |
| 200 | 101,14190 Kč | 20 228,38 Kč |
| 600 | 93,60262 Kč | 56 161,57 Kč |
| 1 000 | 90,29264 Kč | 90 292,64 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |











