Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

803-87-080-10-005101 | |
|---|---|
DigiKey Part Number | 803-87-080-10-005101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-080-10-005101 |
Description | CONN SOCKET 80POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015445180 | Molex | 0 | 0015445180-ND | 500,81693 Kč | Similar |
| 803-41-080-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-080-10-001000-ND | 560,41640 Kč | Similar |
| 803-91-080-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-91-080-10-001000-ND | 560,41640 Kč | Similar |
| NPPC402LFBN-RC | Sullins Connector Solutions | 0 | NPPC402LFBN-RC-ND | 68,76350 Kč | Similar |
| PPPC402LFBN-RC | Sullins Connector Solutions | 0 | PPPC402LFBN-RC-ND | 60,31661 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 231,96013 Kč | 18 556,81 Kč |
| Unit Price without VAT: | 231,96013 Kč |
|---|---|
| Unit Price with VAT: | 280,67176 Kč |


















