PPTC402LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 500,81693 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 175,60000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 181,23000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 230,04000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 193,12000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 477,17000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 246,51000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 331,60000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 333,90000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 165,38000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 213,35000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 329,10000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 349,54000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 351,83000 Kč
Datasheet
Image for PPTC402LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC402LFBN-RC

DigiKey Part Number
PPTC402LFBN-RC-ND
Manufacturer
Manufacturer Product Number
PPTC402LFBN-RC
Description
CONN HDR 80POS 0.1 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyester
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0015445180Molex00015445180-ND500,81693 KčSimilar
SSQ-140-01-F-DSamtec Inc.0SSQ-140-01-F-D-ND175,60000 KčSimilar
SSQ-140-02-F-DSamtec Inc.0SSQ-140-02-F-D-ND181,23000 KčSimilar
SSQ-140-02-L-DSamtec Inc.0SSQ-140-02-L-D-ND230,04000 KčSimilar
SSQ-140-03-F-DSamtec Inc.0SSQ-140-03-F-D-ND193,12000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00057,93992 Kč57 939,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,93992 Kč
Unit Price with VAT:70,10730 Kč