803-87-018-10-012101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 33,93071 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 27,10800 Kč

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 326,74167 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 272,41091 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 256,24242 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 281,84409 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 370,69742 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 290,85160 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 311,25394 Kč
Datasheet
18 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-87-018-10-012101

DigiKey Part Number
803-87-018-10-012101-ND
Manufacturer
Manufacturer Product Number
803-87-018-10-012101
Description
CONN SOCKET 18POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
410-87-218-01-640101Preci-Dip0410-87-218-01-640101-ND33,93071 KčParametric Equivalent
410-87-218-41-001101Preci-Dip0410-87-218-41-001101-ND27,10800 KčParametric Equivalent
410-13-218-41-001000Mill-Max Manufacturing Corp.0410-13-218-41-001000-ND326,74167 KčSimilar
410-43-218-41-001000Mill-Max Manufacturing Corp.0410-43-218-41-001000-ND272,41091 KčSimilar
410-91-218-41-001000Mill-Max Manufacturing Corp.0410-91-218-41-001000-ND256,24242 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50034,45226 Kč17 226,13 Kč
Manufacturers Standard Package
Unit Price without VAT:34,45226 Kč
Unit Price with VAT:41,68723 Kč