
802-10-006-30-507101 | |
|---|---|
DigiKey Part Number | 1212-1483-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-006-30-507101 |
Description | CONN SPRING TARGET 6POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 802-10-006-30-507101 Models |
Category | Number of Rows 2 |
Manufacturer Preci-Dip | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 6 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,61800 Kč | 526,18 Kč |
| 25 | 49,31080 Kč | 1 232,77 Kč |
| 50 | 46,95400 Kč | 2 347,70 Kč |
| 100 | 44,71000 Kč | 4 471,00 Kč |
| 250 | 41,90956 Kč | 10 477,39 Kč |
| 500 | 39,90866 Kč | 19 954,33 Kč |
| 1 000 | 38,00477 Kč | 38 004,77 Kč |
| 3 000 | 35,17218 Kč | 105 516,54 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |






