
801-83-002-65-410101 | |
|---|---|
DigiKey Part Number | 801-83-002-65-410101-ND |
Manufacturer | |
Manufacturer Product Number | 801-83-002-65-410101 |
Description | CONN SOCKET 2POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 801-83-002-65-410101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.110" (2.79mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,87200 Kč | 168,72 Kč |
| 100 | 14,34230 Kč | 1 434,23 Kč |
| 500 | 12,80068 Kč | 6 400,34 Kč |
| 1 420 | 11,89145 Kč | 16 885,86 Kč |
| 5 680 | 10,78373 Kč | 61 251,59 Kč |
| 11 360 | 10,26948 Kč | 116 661,29 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |













