Similar
Similar
Similar

351-80-102-00-004101 | |
|---|---|
DigiKey Part Number | 351-80-102-00-004101-ND |
Manufacturer | |
Manufacturer Product Number | 351-80-102-00-004101 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.575" (14.60mm) |
Packaging Bulk | Insulation Height 0.116" (2.95mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901200122 | Molex | 22 316 | WM8072-ND | 8,55000 Kč | Similar |
| 0901200762 | Molex | 6 287 | WM8084-ND | 13,51000 Kč | Similar |
| 0901200922 | Molex | 7 262 | WM12812-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 360 | 6,78175 Kč | 16 004,93 Kč |
| Unit Price without VAT: | 6,78175 Kč |
|---|---|
| Unit Price with VAT: | 8,20592 Kč |














