Similar
Similar
Similar

800-80-006-10-001101 | |
|---|---|
DigiKey Part Number | 800-80-006-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 800-80-006-10-001101 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.191" (4.85mm) |
Mfr | Contact Length - Post 0.121" (3.08mm) |
Series | Overall Contact Length 0.438" (11.12mm) |
Packaging Bulk | Insulation Height 0.116" (2.95mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878910606 | Molex | 0 | 0878910606-ND | 8,15010 Kč | Similar |
| 380-90-106-00-001000 | Mill-Max Manufacturing Corp. | 0 | 380-90-106-00-001000-ND | 254,27456 Kč | Similar |
| PH1-230/120-061 | On Shore Technology Inc. | 0 | PH1-230/120-061-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,59181 Kč | 17 628,53 Kč |
| Unit Price without VAT: | 12,59181 Kč |
|---|---|
| Unit Price with VAT: | 15,23609 Kč |




