451-80-240-00-003101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 63,47064 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 35,53638 Kč
Datasheet

Similar


Molex
In Stock: 2 417
Unit Price: 143,49000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 88,68920 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 59,23000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 442
Unit Price: 56,73000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 743
Unit Price: 61,52000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,07823 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8
Unit Price: 122,21000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 638
Unit Price: 33,37000 Kč
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

451-80-240-00-003101

DigiKey Part Number
451-80-240-00-003101-ND
Manufacturer
Manufacturer Product Number
451-80-240-00-003101
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.118" (3.00mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Bulk
Overall Contact Length
0.488" (12.40mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897403Molex00010897403-ND63,47064 KčSimilar
0901310140Molex0WM8134-ND35,53638 KčSimilar
0901310780Molex2 417WM8152-ND143,49000 KčSimilar
0901310940Molex00901310940-ND88,68920 KčSimilar
2340-6221-TG3M03M156421-40-ND59,23000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250103,25140 Kč25 812,85 Kč
Manufacturers Standard Package
Unit Price without VAT:103,25140 Kč
Unit Price with VAT:124,93419 Kč