Similar
Similar
Similar

77313-427-40LF | |
|---|---|
DigiKey Part Number | 77313-427-40LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-427-40LF |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-427-40LF Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.105" (2.67mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897403 | Molex | 0 | 0010897403-ND | 63,47064 Kč | Similar |
| 0901310140 | Molex | 0 | WM8134-ND | 35,53638 Kč | Similar |
| 929665-01-20-I | 3M | 0 | 3M156307-40-ND | 179,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 300 | 27,07823 Kč | 143 514,62 Kč |
| Unit Price without VAT: | 27,07823 Kč |
|---|---|
| Unit Price with VAT: | 32,76466 Kč |




