Similar
Similar
Similar
Similar
Similar
Similar

451-10-272-00-003101 | |
|---|---|
DigiKey Part Number | 451-10-272-00-003101-ND |
Manufacturer | |
Manufacturer Product Number | 451-10-272-00-003101 |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.488" (12.40mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61307221121 | Würth Elektronik | 114 | 732-5312-ND | 53,81000 Kč | Similar |
| 75844-222-72LF | Amphenol CS (FCI) | 0 | 75844-222-72LF-ND | 254,64770 Kč | Similar |
| 861400722YO1LF | Amphenol CS (FCI) | 0 | 861400722YO1LF-ND | 18,97183 Kč | Similar |
| 861400722YO8LF | Amphenol CS (FCI) | 0 | 861400722YO8LF-ND | 281,82116 Kč | Similar |
| M20-9723645 | Harwin Inc. | 57 | 952-2844-ND | 69,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 325,79464 Kč | 40 724,33 Kč |
| Unit Price without VAT: | 325,79464 Kč |
|---|---|
| Unit Price with VAT: | 394,21151 Kč |













