



415-83-272-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1429-ND |
Manufacturer | |
Manufacturer Product Number | 415-83-272-41-001101 |
Description | CONN SOCKET 72POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 72 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.124" (3.14mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 180,40000 Kč | 1 804,00 Kč |
| 120 | 151,37442 Kč | 18 164,93 Kč |
| 600 | 135,13495 Kč | 81 080,97 Kč |
| 1 080 | 129,65131 Kč | 140 023,41 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |












