Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

451-10-240-00-003101 | |
|---|---|
DigiKey Part Number | 451-10-240-00-003101-ND |
Manufacturer | |
Manufacturer Product Number | 451-10-240-00-003101 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.488" (12.40mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897400 | Molex | 2 537 | WM19411-ND | 118,25000 Kč | Similar |
| 0010897401 | Molex | 0 | WM50022-40-ND | 54,64000 Kč | Similar |
| 0010897402 | Molex | 253 | WM50012-40-ND | 115,75000 Kč | Similar |
| 0010897403 | Molex | 0 | 0010897403-ND | 63,47064 Kč | Similar |
| 0010977405 | Molex | 0 | 0010977405-ND | 43,37142 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 202,98908 Kč | 50 747,27 Kč |
| Unit Price without VAT: | 202,98908 Kč |
|---|---|
| Unit Price with VAT: | 245,61679 Kč |

















