Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400402YO2LF

DigiKey Part Number
609-6414-ND
Manufacturer
Manufacturer Product Number
861400402YO2LF
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
861400402YO2LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.276" (7.00mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.496" (12.60mm)
Part Status
Active
Insulation Height
0.102" (2.60mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
1000V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901310780Molex2 417WM8152-ND143,49000 KčSimilar
A1-40PA-2.54DSA(71)Hirose Electric Co Ltd8H123012-ND122,21000 KčSimilar
M20-9762042Harwin Inc.644952-1895-ND37,33000 KčSimilar
M20-9982045Harwin Inc.638952-3298-ND33,37000 KčSimilar
In-Stock: 352
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
1040,60600 Kč406,06 Kč
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč