451-10-214-00-004101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 646
Unit Price: 22,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 15,34184 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,71102 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,52195 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,46754 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 13,49213 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 888
Unit Price: 21,42000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 9,82811 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5 488
Unit Price: 9,87000 Kč
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

451-10-214-00-004101

DigiKey Part Number
451-10-214-00-004101-ND
Manufacturer
Manufacturer Product Number
451-10-214-00-004101
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25090,05036 Kč22 512,59 Kč
Manufacturers Standard Package
Unit Price without VAT:90,05036 Kč
Unit Price with VAT:108,96094 Kč