Similar
Similar

68691-414HLF | |
|---|---|
DigiKey Part Number | 68691-414HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68691-414HLF |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68691-414HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.538" (13.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2314-6221-TG | 3M | 0 | 3M156421-14-ND | 23,98000 Kč | Similar |
| 5-146250-7 | TE Connectivity AMP Connectors | 0 | 5-146250-7-ND | 27,17686 Kč | Similar |
| PBC07DFAN | Sullins Connector Solutions | 988 | S2211E-07-ND | 23,36000 Kč | Similar |
| PBC07DFBN | Sullins Connector Solutions | 0 | S2221E-07-ND | 31,28000 Kč | Similar |
| PBC07DFCN | Sullins Connector Solutions | 0 | S2231E-07-ND | 32,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 5,72012 Kč | 54 913,15 Kč |
| Unit Price without VAT: | 5,72012 Kč |
|---|---|
| Unit Price with VAT: | 6,92135 Kč |

















