450-80-210-00-013101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,63354 Kč
Datasheet

Similar


Molex
In Stock: 8 086
Unit Price: 1,19000 Kč
Datasheet

Similar


Molex
In Stock: 1 208
Unit Price: 0,50000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-80-210-00-013101

DigiKey Part Number
450-80-210-00-013101-ND
Manufacturer
Manufacturer Product Number
450-80-210-00-013101
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.134" (3.39mm)
Series
Contact Length - Post
0.121" (3.08mm)
Packaging
Bulk
Overall Contact Length
0.416" (10.57mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0879140001Molex00879140001-ND0,63354 KčSimilar
0879141013Molex8 086WM23647-ND1,19000 KčSimilar
0879141016Molex1 208WM8618-ND0,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70022,38183 Kč15 667,28 Kč
Manufacturers Standard Package
Unit Price without VAT:22,38183 Kč
Unit Price with VAT:27,08201 Kč