Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

410-87-210-41-105101 | |
|---|---|
DigiKey Part Number | 410-87-210-41-105101-ND |
Manufacturer | |
Manufacturer Product Number | 410-87-210-41-105101 |
Description | CONN SOCKET 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
EDA/CAD Models | 410-87-210-41-105101 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.220" (5.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-87-210-41-105191 | Preci-Dip | 0 | 410-87-210-41-105191-ND | 38,22952 Kč | Parametric Equivalent |
| 803-87-010-30-002101 | Preci-Dip | 0 | 803-87-010-30-002101-ND | 24,56268 Kč | Parametric Equivalent |
| 803-87-010-30-002191 | Preci-Dip | 0 | 803-87-010-30-002191-ND | 34,86682 Kč | Parametric Equivalent |
| 410-93-210-41-105000 | Mill-Max Manufacturing Corp. | 0 | 54-410-93-210-41-105000-ND | 268,01820 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 27,49566 Kč | 24 746,09 Kč |
| Unit Price without VAT: | 27,49566 Kč |
|---|---|
| Unit Price with VAT: | 33,26975 Kč |















