Similar
Similar
Similar
Similar
Similar

450-10-236-00-018101 | |
|---|---|
DigiKey Part Number | 450-10-236-00-018101-ND |
Manufacturer | |
Manufacturer Product Number | 450-10-236-00-018101 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.169" (4.30mm) |
Mfr | Contact Length - Post 0.124" (3.15mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897360 | Molex | 0 | 0010897360-ND | 47,48998 Kč | Similar |
| 0010897361 | Molex | 0 | WM50022-36-ND | 50,40000 Kč | Similar |
| 0010897362 | Molex | 298 | WM50012-36-ND | 106,25000 Kč | Similar |
| 0010897363 | Molex | 0 | 0010897363-ND | 90,81042 Kč | Similar |
| 0010977366 | Molex | 0 | 0010977366-ND | 76,63740 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 163,72224 Kč | 20 465,28 Kč |
| Unit Price without VAT: | 163,72224 Kč |
|---|---|
| Unit Price with VAT: | 198,10391 Kč |













