0010897360 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 355
Unit Price: 42,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 23,28032 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 112
Unit Price: 36,54000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 300
Unit Price: 48,09000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 218
Unit Price: 53,54000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 70,13000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 73,70000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 77,69000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 94,07000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 103,31000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 33,60000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 45,15000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 59,42000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 63,62000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897360

DigiKey Part Number
0010897360-ND
Manufacturer
Manufacturer Product Number
0010897360
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-101-36LFAmphenol CS (FCI)35577313-101-36LF-ND42,00000 KčSimilar
77313-118-36LFAmphenol CS (FCI)077313-118-36LF-ND23,28032 KčSimilar
77313-818-36LFAmphenol CS (FCI)2 11277313-818-36LF-ND36,54000 KčSimilar
PBC18DAANSullins Connector Solutions300S2011E-18-ND48,09000 KčSimilar
PBC18DABNSullins Connector Solutions218S2021E-18-ND53,54000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 10047,48998 Kč99 728,96 Kč
Unit Price without VAT:47,48998 Kč
Unit Price with VAT:57,46288 Kč