77313-118-36LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 298
Unit Price: 4,30000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,79228 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,93096 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,52171 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,04084 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,95084 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,15060 Kč

Similar


Sullins Connector Solutions
In Stock: 300
Unit Price: 1,95000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 218
Unit Price: 2,17000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,84000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,98000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,81000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 4,18000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-118-36LF

DigiKey Part Number
77313-118-36LF-ND
Manufacturer
Manufacturer Product Number
77313-118-36LF
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-118-36LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.450" (11.43mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897362Molex298WM50012-36-ND4,30000 KčSimilar
450-10-236-00-001101Preci-Dip0450-10-236-00-001101-ND6,79228 KčSimilar
450-10-236-00-006101Preci-Dip0450-10-236-00-006101-ND5,93096 KčSimilar
450-10-236-00-013101Preci-Dip0450-10-236-00-013101-ND6,52171 KčSimilar
450-80-236-00-001101Preci-Dip0450-80-236-00-001101-ND3,04084 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 80023,28032 Kč88 465,22 Kč
Unit Price without VAT:23,28032 Kč
Unit Price with VAT:28,16919 Kč