Similar
Similar

416-83-224-41-012101 | |
|---|---|
DigiKey Part Number | 416-83-224-41-012101-ND |
Manufacturer | |
Manufacturer Product Number | 416-83-224-41-012101 |
Description | CONN SOCKET 24POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.354" (9.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015446824 | Molex | 0 | 0015446824-ND | 154,82998 Kč | Similar |
| NPPC122LFBN-RC | Sullins Connector Solutions | 0 | NPPC122LFBN-RC-ND | 23,67058 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 92,44348 Kč | 19 413,13 Kč |
| Unit Price without VAT: | 92,44348 Kč |
|---|---|
| Unit Price with VAT: | 111,85661 Kč |













