Similar
Similar
Similar
Similar
Similar

0015446824 | |
|---|---|
DigiKey Part Number | 0015446824-ND |
Manufacturer | |
Manufacturer Product Number | 0015446824 |
Description | CONN RCPT 24POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0015446824 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.340" (8.64mm) |
Part Status Active | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76314-112LF | Amphenol CS (FCI) | 0 | 76314-112LF-ND | 133,30580 Kč | Similar |
| 76314-212LF | Amphenol CS (FCI) | 0 | 76314-212LF-ND | 74,04840 Kč | Similar |
| 87606-312LF | Amphenol CS (FCI) | 2 845 | 609-6004-ND | 70,76000 Kč | Similar |
| ESD-112-T-03 | Samtec Inc. | 0 | ESD-112-T-03-ND | 160,63000 Kč | Similar |
| NPPC122LFBN-RC | Sullins Connector Solutions | 0 | NPPC122LFBN-RC-ND | 23,83231 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 600 | 155,88789 Kč | 3 367 178,42 Kč |
| Unit Price without VAT: | 155,88789 Kč |
|---|---|
| Unit Price with VAT: | 188,62435 Kč |




