Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

350-80-105-00-006101 | |
|---|---|
DigiKey Part Number | 350-80-105-00-006101-ND |
Manufacturer | |
Manufacturer Product Number | 350-80-105-00-006101 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284050 | Molex | 143 | WM50014-05-ND | 9,80000 Kč | Similar |
| 0022284053 | Molex | 8 180 | WM50016-05-ND | 13,97000 Kč | Similar |
| HTS-105-G-A | Samtec Inc. | 0 | 612-HTS-105-G-A-ND | 36,41543 Kč | Similar |
| HTS-105-G-A-1 | Samtec Inc. | 0 | 612-HTS-105-G-A-1-ND | 42,98500 Kč | Similar |
| HTS-105-G-A-2 | Samtec Inc. | 0 | 612-HTS-105-G-A-2-ND | 46,30370 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,68471 Kč | 24 211,78 Kč |
| Unit Price without VAT: | 9,68471 Kč |
|---|---|
| Unit Price with VAT: | 11,71850 Kč |





