
HTS-105-G-A-1 | |
|---|---|
DigiKey Part Number | 612-HTS-105-G-A-1-ND |
Manufacturer | |
Manufacturer Product Number | HTS-105-G-A-1 |
Description | CONN HEADER POST 5POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector Post Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 42,98500 Kč | 1 977,31 Kč |
| Unit Price without VAT: | 42,98500 Kč |
|---|---|
| Unit Price with VAT: | 52,01185 Kč |

