350-10-140-00-013101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 16,92486 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 12,18086 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10 336
Unit Price: 17,10000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 13,60425 Kč
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-10-140-00-013101

DigiKey Part Number
350-10-140-00-013101-ND
Manufacturer
Manufacturer Product Number
350-10-140-00-013101
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
EDA/CAD Models
350-10-140-00-013101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.121" (3.08mm)
Mfr
Overall Contact Length
0.416" (10.57mm)
Series
Insulation Height
0.116" (2.95mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.134" (3.39mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NREC040SAEN-RCSullins Connector Solutions0S1152EC-40-ND16,92486 KčSimilar
NRPC040SABN-RCSullins Connector Solutions0S1021EC-40-ND12,18086 KčSimilar
PRPC040SACN-RCSullins Connector Solutions10 336S1131EC-40-ND17,10000 KčSimilar
PRPC040SADN-RCSullins Connector Solutions0S1041EC-40-ND13,60425 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130183,56046 Kč23 862,86 Kč
Manufacturers Standard Package
Unit Price without VAT:183,56046 Kč
Unit Price with VAT:222,10816 Kč