310-83-120-01-640101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 50,54018 Kč
Datasheet

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 62,14396 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 287,93100 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 286,07080 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 287,93100 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 263,97364 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 221,50455 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 188,23000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 157,45909 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 301,64636 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 150,23545 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 167,33727 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 167,33727 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 115,17909 Kč
20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-83-120-01-640101

DigiKey Part Number
310-83-120-01-640101-ND
Manufacturer
Manufacturer Product Number
310-83-120-01-640101
Description
CONN SOCKET 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-83-120-41-001101Preci-Dip0310-83-120-41-001101-ND50,54018 KčParametric Equivalent
801-83-020-10-012101Preci-Dip0801-83-020-10-012101-ND62,14396 KčParametric Equivalent
801-41-020-10-012000Mill-Max Manufacturing Corp.0801-41-020-10-012000-ND287,93100 KčSimilar
801-91-020-10-002000Mill-Max Manufacturing Corp.0801-91-020-10-002000-ND286,07080 KčSimilar
801-91-020-10-012000Mill-Max Manufacturing Corp.0801-91-020-10-012000-ND287,93100 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50057,06398 Kč28 531,99 Kč
Manufacturers Standard Package
Unit Price without VAT:57,06398 Kč
Unit Price with VAT:69,04742 Kč