310-83-114-41-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 41,31267 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 43,49345 Kč

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 241,99880 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 229,64400 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 270,20380 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 267,57180 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 270,20380 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 346,13040 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 368,48340 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 250,35536 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 79,19875 Kč
Datasheet
14 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-83-114-41-001101

DigiKey Part Number
310-83-114-41-001101-ND
Manufacturer
Manufacturer Product Number
310-83-114-41-001101
Description
CONN SOCKET 14POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-83-114-01-640101Preci-Dip0310-83-114-01-640101-ND41,31267 KčParametric Equivalent
801-83-014-10-012101Preci-Dip0801-83-014-10-012101-ND43,49345 KčParametric Equivalent
310-91-114-41-001000Mill-Max Manufacturing Corp.0310-91-114-41-001000-ND241,99880 KčSimilar
310-99-114-41-001000Mill-Max Manufacturing Corp.0310-99-114-41-001000-ND229,64400 KčSimilar
801-41-014-10-012000Mill-Max Manufacturing Corp.0801-41-014-10-012000-ND270,20380 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70035,38701 Kč24 770,91 Kč
Manufacturers Standard Package
Unit Price without VAT:35,38701 Kč
Unit Price with VAT:42,81828 Kč