
HLS-0114-T-2-L | |
|---|---|
DigiKey Part Number | 612-HLS-0114-T-2-L-ND |
Manufacturer | |
Manufacturer Product Number | HLS-0114-T-2-L |
Description | .100" SCREW MACHINE SOCKET ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (1 x 14) Pos SIP Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Closed Frame |
Packaging Tube | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type SIP | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 14 (1 x 14) | Operating Temperature -55°C ~ 140°C |
Pitch - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 79,19875 Kč | 1 267,18 Kč |
| Unit Price without VAT: | 79,19875 Kč |
|---|---|
| Unit Price with VAT: | 95,83049 Kč |

