310-83-110-01-640101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 25,02410 Kč
Datasheet

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 31,66783 Kč

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 269,52950 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 283,98233 Kč
Datasheet
10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-83-110-01-640101

DigiKey Part Number
310-83-110-01-640101-ND
Manufacturer
Manufacturer Product Number
310-83-110-01-640101
Description
CONN SOCKET 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-83-110-41-001101Preci-Dip0310-83-110-41-001101-ND25,02410 KčParametric Equivalent
801-83-010-10-012101Preci-Dip0801-83-010-10-012101-ND31,66783 KčParametric Equivalent
316-43-110-41-006000Mill-Max Manufacturing Corp.0316-43-110-41-006000-ND269,52950 KčSimilar
316-93-110-41-007000Mill-Max Manufacturing Corp.0316-93-110-41-007000-ND283,98233 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
95031,76732 Kč30 178,95 Kč
Manufacturers Standard Package
Unit Price without VAT:31,76732 Kč
Unit Price with VAT:38,43846 Kč