Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0907-9-CLIP

DigiKey Part Number
1212-0907-9-CLIP-ND
Manufacturer
Manufacturer Product Number
0907-9-CLIP
Description
SPRING PIN CLIP DESIGN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Initial
58.12gf
Manufacturer
Preci-Dip
Operating Force - Mid Compression
109.12gf
Packaging
Bulk
Plunger Size
0.042" (1.07mm) Dia
Part Status
Active
Mating Cycles
20000
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Material
Stainless Steel
Mounting Type
Through Hole
Contact Finish
Gold
Maximum Working Height
0.435" (11.05mm)
Contact Finish Thickness
20.0µin (0.51µm)
Minimum Working Height
0.295" (7.49mm)
Current Rating (Amps)
5A
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Temperature
-25°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,65200 Kč326,52 Kč
2530,60680 Kč765,17 Kč
5029,14100 Kč1 457,05 Kč
10027,74890 Kč2 774,89 Kč
25026,00980 Kč6 502,45 Kč
50024,76756 Kč12 383,78 Kč
1 00023,58537 Kč23 585,37 Kč
2 50022,10947 Kč55 273,68 Kč
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč