
SP3-37 | |
|---|---|
DigiKey Part Number | 1996-1022-ND |
Manufacturer | |
Manufacturer Product Number | SP3-37 |
Description | SOLAR CELL 70MW 4.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 70 mW 4.6 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 70 mW | |
Current @ Pmpp | 22 mA | |
Voltage @ Pmpp | 3 V | |
Current - Short Circuit (Isc) | 28 mA | |
Type | - | |
Voltage - Open Circuit | 4.6 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 94,34400 Kč | 943,44 Kč |
| 50 | 82,16100 Kč | 4 108,05 Kč |
| 100 | 77,45950 Kč | 7 745,95 Kč |
| 300 | 70,60227 Kč | 21 180,68 Kč |
| 500 | 67,64212 Kč | 33 821,06 Kč |
| 1 000 | 63,83938 Kč | 63 839,38 Kč |
| 2 500 | 60,63172 Kč | 151 579,30 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |




