
PT15-300 | |
|---|---|
DigiKey Part Number | 1996-1002-ND |
Manufacturer | |
Manufacturer Product Number | PT15-300 |
Description | SOLAR CELL 3.08W 22.2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 3.08 W 22.2 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 3.08 W | |
Current @ Pmpp | 200 mA | |
Voltage @ Pmpp | 15.4 V | |
Current - Short Circuit (Isc) | 256 mA | |
Type | - | |
Voltage - Open Circuit | 22.2 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.630" L x 12.791" W x 0.044" H (270.00mm x 324.90mm x 1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 062,17000 Kč | 2 062,17 Kč |
| 10 | 1 695,77000 Kč | 16 957,70 Kč |
| 50 | 1 482,22120 Kč | 74 111,06 Kč |
| 100 | 1 474,76400 Kč | 147 476,40 Kč |
| Unit Price without VAT: | 2 062,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 495,22570 Kč |



