
MP3-37 | |
|---|---|
DigiKey Part Number | 1996-1024-ND |
Manufacturer | |
Manufacturer Product Number | MP3-37 |
Description | SOLAR CELL 150MW 4.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 150 mW 4.6 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 150 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 3 V | |
Current - Short Circuit (Isc) | 63 mA | |
Type | - | |
Voltage - Open Circuit | 4.6 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.488" L x 1.449" W x 0.009" H (114.00mm x 36.80mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,03000 Kč | 173,03 Kč |
| 10 | 141,56100 Kč | 1 415,61 Kč |
| 50 | 123,35300 Kč | 6 167,65 Kč |
| 100 | 116,32440 Kč | 11 632,44 Kč |
| 300 | 106,06323 Kč | 31 818,97 Kč |
| 500 | 101,63108 Kč | 50 815,54 Kč |
| 1 000 | 97,61938 Kč | 97 619,38 Kč |
| Unit Price without VAT: | 173,03000 Kč |
|---|---|
| Unit Price with VAT: | 209,36630 Kč |





