
VLA542-21R | |
|---|---|
DigiKey Part Number | 835-VLA542-21R-ND |
Manufacturer | |
Manufacturer Product Number | VLA542-21R |
Description | IC GATE DRVR HIGH-SIDE MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 15V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 400ns, 300ns | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module, 12 Leads | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 356,77600 Kč | 3 567,76 Kč |
| Unit Price without VAT: | 356,77600 Kč |
|---|---|
| Unit Price with VAT: | 431,69896 Kč |




