NDR21634 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 054,68400 Kč
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 074,63200 Kč
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 094,85300 Kč
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 114,25500 Kč
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 134,74900 Kč
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 154,42500 Kč
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 174,37300 Kč
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 3 194,32100 Kč
Datasheet
Image for NDR21634 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDR21634

DigiKey Part Number
835-NDR21634-ND
Manufacturer
Manufacturer Product Number
NDR21634
Description
SCR MODULE 1.6KV 534A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 534 A Series Connection - SCR/Diode Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
340 A
Current - On State (It (RMS)) (Max)
534 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9800A, 10400A
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes